
DKS-SLDR1-US | |
|---|---|
DigiKey Part Number | DKS-SLDR1-US-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SLDR1-US |
Description | ACTIVE POWER SLDR STATION US |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering, Rework 35W 1 110VAC Auto Sleep |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering, Rework | |
Wattage | 35W | |
Voltage - Input | 110VAC | |
Plug Type | NEMA 5-15P | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | Holder, Iron, Manual, Sponge, Stand, Tip | |
Base Unit | SLDR1 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 302°F ~ 896°F (150°C ~ 480°C) | |
Features | Auto Sleep | |
Tip Cleaner | Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.47000 | $56.47 |
| 5 | $51.24400 | $256.22 |
| 10 | $49.14600 | $491.46 |
| 25 | $46.50360 | $1,162.59 |
| 50 | $44.59900 | $2,229.95 |
| 100 | $43.62500 | $4,362.50 |











