cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0626

DigiKey Part Number
1738-FIT0626-ND
Manufacturer
Manufacturer Product Number
FIT0626
Description
BATTERY HOLDER AAA 3 CELL LEADS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AAA 3 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
3
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads with Connector
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.50000$1.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.