
VF-100E-R-29 | |
|---|---|
DigiKey Part Number | 2456-VF-100E-R-29-ND |
Manufacturer | |
Manufacturer Product Number | VF-100E-R-29 |
Description | 1HP NEMA 4X VFD W/ Cover Rev Sw |
Customer Reference | |
Detailed Description | Variable Frequency Drive 0 ~ 230V 3.2A 800 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | - | |
Number of Motors | 1 | |
Voltage - Load | 0 ~ 230V | |
Current - Output | 3.2A | |
Wattage - Load | 800 W | |
Voltage - Supply | 110 ~ 230VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 40°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $396.00000 | $396.00 |
| 10 | $376.20000 | $3,762.00 |









