cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COMP-4DI

DigiKey Part Number
3145-COMP-4DI-ND
Manufacturer
Manufacturer Product Number
COMP-4DI
Description
ER14250,TL-5101/S REPL. BATTERY
Customer Reference
Detailed Description
1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.00" H (14.5mm x 25.4mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,236
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Dantona Industries Inc.
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.79000$2.79