
COMP-32-T20 | |
|---|---|
DigiKey Part Number | 3145-COMP-32-T20-ND |
Manufacturer | |
Manufacturer Product Number | COMP-32-T20 |
Description | 02K6541, 02K6572, 12J1671, 12J16 |
Customer Reference | |
Detailed Description | Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.80" Dia x 0.10" H (20.3mm x 2.5mm) | |
Termination Style | Wire Leads with Connector | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |







