48-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1061G30-10BVJXI

DigiKey Part Number
2832-CY7C1061G30-10BVJXI-ND
Manufacturer
Manufacturer Product Number
CY7C1061G30-10BVJXI
Description
IC SRAM 16MBIT PARALLEL 48VFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1061G30-10BVJXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,061
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $70.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
11$23.80000$261.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.