
PDU41008 | |
|---|---|
DigiKey Part Number | 5201-PDU41008TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PDU41008 |
Description | Switched PDU 30A 220V (12) IEC-C |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cyber Power Systems (USA) Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack Mount | |
Current - Max | 30A | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 16 | |
Connector - AC Output | C13 (12), C19 (4) | |
Voltage - Input | 200 ~ 240V | |
Housing Material | Metal | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,166.00000 | $1,166.00 |


