
PDU41001 | |
|---|---|
DigiKey Part Number | 5201-PDU41001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PDU41001 |
Description | Switched PDU 15A 120V NEMA 5-15P |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cyber Power Systems (USA) Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack Mount | |
Current - Max | 15A | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15P (8) | |
Voltage - Input | 100 ~ 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $550.95000 | $550.95 |




