
CP500PFCRM1U | |
|---|---|
DigiKey Part Number | 5201-CP500PFCRM1U-ND |
Manufacturer | |
Manufacturer Product Number | CP500PFCRM1U |
Description | CyberPower CP500PFCRM1U |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 500VA / 300W 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cyber Power Systems (USA) Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 500VA / 300W | |
AC Outlets | 6 | |
Backup Time - Max Load | 2 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120VAC | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 10' (3.05m) | |
Approval Agency | - | |
Size / Dimension | 9.055" L x 17.008" W (230.00mm x 432.00mm) | |
Height | 1.732" (44.00mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $229.95000 | $229.95 |


