
CFA735-TFK-KR | |
|---|---|
DigiKey Part Number | 3482-CFA735-TFK-KR-ND |
Manufacturer | |
Manufacturer Product Number | CFA735-TFK-KR |
Description | 20x4 Character Serial LCD Displa |
Customer Reference | |
Detailed Description | Character Display Module Transflective FSTN - Film Super-Twisted Nematic LED - White Serial, USB 142.00mm x 38.00mm x 21.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystalfontz | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Outline L x W x H | 142.00mm x 38.00mm x 21.00mm | |
Viewing Area | 83.10mm L x 27.54mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V ~ 5V | |
Dot Size | 0.30mm W x 0.33mm H | |
Interface | Serial, USB | |
Controller Type | STM32 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.95000 | $187.95 |
| 10 | $181.65000 | $1,816.50 |
| 20 | $167.43000 | $3,348.60 |
| 50 | $158.55000 | $7,927.50 |
| 100 | $147.28000 | $14,728.00 |
| 200 | $138.74000 | $27,748.00 |
| 500 | $137.27000 | $68,635.00 |
| 1,000 | $132.30000 | $132,300.00 |




