RJD2430C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJD2430C1
RJD Series Coin Cell Batteries

RJD2430C1

DigiKey Part Number
1572-1619-ND
Manufacturer
Manufacturer Product Number
RJD2430C1
Description
BATT LITH-ION 3.7V 110MAH COIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coin, 24.5mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 110mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.13" H (24.5mm x 3.2mm)
Termination Style
Requires Holder
Discharge Rate
22mA
Shelf Life
-
Standard Charge Current
55mA
Standard Charge Time
-
Weight
4.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Factory Stock: 360
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$12.47000$12.47
30$9.50033$285.01
60$8.98833$539.30
120$8.50458$1,020.55
270$7.97200$2,152.44
510$7.77125$3,963.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.