
CI-PRFBD-1-1 | |
|---|---|
DigiKey Part Number | 6163-CI-PRFBD-1-1-ND |
Manufacturer | |
Manufacturer Product Number | CI-PRFBD-1-1 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Both Sides) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Corleto Industries | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad Per Hole (Both Sides) | |
Edge Contacts | Custom | |
Hole Diameter | 0.040" (1.02mm) | |
Size / Dimension | 1.00" L x 1.00" W (25.4mm x 25.4mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.95000 | $2.95 |
| 10 | $2.85000 | $28.50 |
| 25 | $2.50000 | $62.50 |
| 50 | $2.25000 | $112.50 |
| 100 | $1.95000 | $195.00 |






