
FA9238B22T5-96 | |
|---|---|
DigiKey Part Number | 2643-FA9238B22T5-96-ND |
Manufacturer | |
Manufacturer Product Number | FA9238B22T5-96 |
Description | AC Fan 92x92x38mm 230VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular - 92mm L x 92mm H Ball 37.6/42.6 CFM (1.065/1.206m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 37.6/42.6 CFM (1.065/1.206m³/min) | |
Static Pressure | 0.161/0.213 in H2O (40.21/52.96 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.5/38.4dB(A) | |
Power (Watts) | 9.00W, 11.00W | |
RPM | 2100/2400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 0.705 lb (320 g) | |
Current Rating (Amps) | 0.60/0.65A | |
Voltage Range | 220 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Thermoplastic, Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $26.00000 | $52.00 |
| 30 | $25.00000 | $750.00 |
| 60 | $23.50000 | $1,410.00 |
| 120 | $21.80000 | $2,616.00 |





