
FA1238B22T7-97 | |
|---|---|
DigiKey Part Number | 2643-FA1238B22T7-97-ND |
Manufacturer | |
Manufacturer Product Number | FA1238B22T7-97 |
Description | AC Axial Fans 120x120x38mm 230VA |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 105.0 CFM (2.94m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 105.0 CFM (2.94m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 44.0dB(A) | |
Power (Watts) | 20.00W | |
RPM | 2800 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 1.1 lbs (499 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $25.00000 | $50.00 |
| 20 | $23.00000 | $460.00 |
| 40 | $22.00000 | $880.00 |
| 80 | $21.00000 | $1,680.00 |
| 120 | $20.00000 | $2,400.00 |
| 200 | $18.00000 | $3,600.00 |


