FA1225B11T7-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA1225B11T7-51

DigiKey Part Number
2643-FA1225B11T7-51-ND
Manufacturer
Manufacturer Product Number
FA1225B11T7-51
Description
AC Fan 120x120x25mm 115VAC
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 72.0 CFM (2.02m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cooltron Industrial Supply
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
72.0 CFM (2.02m³/min)
Static Pressure
0.247 in H2O (61.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
45.0dB(A)
Power (Watts)
13.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cUL, UL
Weight
0.772 lb (350.17 g)
Current Rating (Amps)
0.150A
Voltage Range
100 ~ 125VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
80000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Cooltron Industrial Supply
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$26.00000$52.00
10$22.00000$220.00