cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L14-19S

DigiKey Part Number
2403-MS3476L14-19S-ND
Manufacturer
Conesys
Manufacturer Product Number
MS3476L14-19S
Description
CONN PLUG FMALE 19POS CRIMP
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 200°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Box
QuantityUnit PriceExt Price
1$89.54000$89.54
10$72.76000$727.60
25$61.27000$1,531.75
50$52.91000$2,645.50
100$44.77000$4,477.00

Other Suppliers on DigiKey

236In Stock
Ships from JRH Electronics