D38999/24FF35PB LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WG11SN

DigiKey Part Number
2403-D38999/26WG11SN-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/26WG11SN
Description
AE3 11C 11#12 SKT PLUG
Customer Reference
Detailed Description
11 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
11
Shell Size - Insert
21-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-65°C ~ 175°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$56.79000$56.79
10$52.73000$527.30
25$49.21000$1,230.25
50$46.14000$2,307.00
100$41.01000$4,101.00

Other Suppliers on DigiKey

2In Stock
Ships from JRH Electronics