D3899922AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WC35PN

DigiKey Part Number
3937-D38999/26WC35PN-600258-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/26WC35PN
Description
CONN PLUG MALE 22POS GOLD CRIMP
Customer Reference
Detailed Description
22 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Type
Number of Positions
22
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
13-35
Shell Size, MIL
C
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Self Locking
Shielding
Current Rating (Amps)
-
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from JRH Electronics, LLC
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$75.71000$75.71
25$68.14560$1,703.64
50$61.94540$3,097.27