
D38999/24WD35SN | |
|---|---|
DigiKey Part Number | 2403-D38999/24WD35SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WD35SN |
Description | AE3 37C 37#22D SKT RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.66000 | $111.66 |
| 10 | $90.72000 | $907.20 |
| 25 | $76.40000 | $1,910.00 |
| 50 | $65.98000 | $3,299.00 |
| 100 | $55.83000 | $5,583.00 |


