
CIL553-F2.8-CMANIR | |
|---|---|
DigiKey Part Number | 4946-CIL553-F2.8-CMANIR-ND |
Manufacturer | |
Manufacturer Product Number | CIL553-F2.8-CMANIR |
Description | 16mm C-Mount Lens 1.2" 25MP |
Customer Reference | |
Detailed Description | Wide Angle Lens F2.8 1.2" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 16.0mm | |
Focal Ratio | F2.8 | |
Compatible Sensor Size (Max) | 1.2" | |
Field of View | 63° @ 19.4mm | |
Working Distance | 150mm (Min) | |
Resolution | 25MP | |
TV Distortion | -0.09% | |
Filter Size | M30.5 x 0.5 | |
Diameter | 35.0mm Dia | |
Length | 53.5mm | |
Mounting Type | C-Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.00000 | $249.00 |














