
CIL533-F2.0-CMANIR | |
|---|---|
DigiKey Part Number | 4946-CIL533-F2.0-CMANIR-ND |
Manufacturer | |
Manufacturer Product Number | CIL533-F2.0-CMANIR |
Description | 16mm C-Mount Lens 12MP |
Customer Reference | |
Detailed Description | Wide Angle Lens F2 2/3" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 16.0mm | |
Focal Ratio | F2 | |
Compatible Sensor Size (Max) | 2/3" | |
Field of View | 37° @ 11mm | |
Resolution | 12MP (2.74µm) | |
TV Distortion | -0.10% | |
Filter Size | M27 x P0.5 | |
Diameter | 29.0mm Dia | |
Length | 39.5mm | |
Mounting Type | C-Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.00000 | $179.00 |













