
CIL043-F3.2-M12BNIR | |
|---|---|
DigiKey Part Number | 4946-CIL043-F3.2-M12BNIR-ND |
Manufacturer | |
Manufacturer Product Number | CIL043-F3.2-M12BNIR |
Description | 4mm M12 Lens No Distortion |
Customer Reference | |
Detailed Description | Wide Angle Lens F3.2 1/2" S-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 4.4mm | |
Focal Ratio | F3.2 | |
Compatible Sensor Size (Max) | 1/2" | |
Field of View | 85° @ 7.9mm | |
Resolution | 10MP (1.55µm) | |
TV Distortion | -0.6% | |
Filter Size | M12 x P0.5 | |
Diameter | 14.0mm Dia | |
Length | 22.0mm | |
Mounting Type | S-Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.00000 | $47.00 |












