
CIL034-F4.2-M12BNIR | |
|---|---|
DigiKey Part Number | 4946-CIL034-F4.2-M12BNIR-ND |
Manufacturer | |
Manufacturer Product Number | CIL034-F4.2-M12BNIR |
Description | 3mm M12 Lens No Distortion |
Customer Reference | |
Detailed Description | Wide Angle Lens F4.2 1/1.8" S-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 3.2mm | |
Focal Ratio | F4.2 | |
Compatible Sensor Size (Max) | 1/1.8" | |
Field of View | 121° @ 7.0mm | |
Resolution | 10MP (1.62µm) | |
TV Distortion | 0% | |
Filter Size | M12 x P0.5 | |
Diameter | 14.0mm Dia | |
Length | 22.5mm | |
Mounting Type | S-Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.00000 | $47.00 |












