
UA8252-AED | |
|---|---|
DigiKey Part Number | 2457-UA8252-AED-ND |
Manufacturer | |
Manufacturer Product Number | UA8252-AED |
Description | Transformer, for Texas Instrumen |
Customer Reference | |
Detailed Description | Isolation For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 10 ~ 100kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolation | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 900µH | |
Frequency | 10 ~ 100kHz | |
Operating Temperature | -40°C ~ 165°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.268" W (10.00mm x 6.81mm) | |
Height - Seated (Max) | 0.169" (4.29mm) | |
Footprint | - | |
Style | Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.89000 | $3.89 |
| 100 | $3.40500 | $340.50 |
| 250 | $2.92500 | $731.25 |
| 500 | $2.44500 | $1,222.50 |











