0805USB-901MLC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK Corporation
In Stock: 21,435
Unit Price: $1.15000
Datasheet

Similar


Murata Electronics
In Stock: 90,454
Unit Price: $0.35000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.28000
Datasheet
0805USB-172ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805USB-901MLC

DigiKey Part Number
2457-0805USB-901MLC-ND
Manufacturer
Manufacturer Product Number
0805USB-901MLC
Description
CMC 47NH 500MA 2LN 290 OHM SMD
Customer Reference
Detailed Description
47 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 290 Ohms @ 3 GHz 500mA DCR 170mOhm
Datasheet
 Datasheet
EDA/CAD Models
0805USB-901MLC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
290 Ohms @ 3 GHz
Inductance @ Frequency
47 nH @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
170mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height (Max)
0.065" (1.65mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.