
425-00-00-873/REEL | |
|---|---|
DigiKey Part Number | C425-00-00-873/REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 425-00-00-873/REEL |
Description | CONN 14-18AWG CRIMP TIN 1=5K |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-18 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,226.19000 | $1,226.19 |
| 10 | $1,170.45000 | $11,704.50 |
| 25 | $1,072.92000 | $26,823.00 |
| 50 | $990.38000 | $49,519.00 |
| 100 | $919.64000 | $91,964.00 |






