SMD4300AX10T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD4300AX10T5

DigiKey Part Number
SMD4300AX10T5-ND
Manufacturer
Manufacturer Product Number
SMD4300AX10T5
Description
SOLDER PASTE WATER SOL T5 10CC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded No-Clean, Water Soluble Solder Paste Sn63Pb37 (63/37) Syringe, 1.23 oz (35g), 10cc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Dispenser
Part Status
Active
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
-
Mesh Type
5
Process
Leaded
Form
Syringe, 1.23 oz (35g), 10cc
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Digi-Key Storage
Refrigerated
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Weight
0.077 lb (34.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Dispenser
QuantityUnit PriceExt Price
1$29.95000$29.95
Manufacturers Standard Package