NC191AX15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC191AX15

DigiKey Part Number
315-NC191AX15-ND
Manufacturer
Manufacturer Product Number
NC191AX15
Description
SMOOTH FLOW LEADED SOLDER PASTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Syringe, 0.53 oz (15g), 5cc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
4
Process
Leaded
Form
Syringe, 0.53 oz (15g), 5cc
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.95000$10.95
Manufacturers Standard Package