
CQ-SS-SNBIAG-0.40MM-25000 | |
|---|---|
DigiKey Part Number | 315-CQ-SS-SNBIAG-0.40MM-25000-ND |
Manufacturer | |
Manufacturer Product Number | CQ-SS-SNBIAG-0.40MM-25000 |
Description | SOLDER SPHERES SN42/BI57.6/AG0.4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solder Sphere Bi57.6Sn42Ag0.4 (57.6/42/0.4) Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Sphere | |
Composition | Bi57.6Sn42Ag0.4 (57.6/42/0.4) | |
Diameter | 0.016" (0.40mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | - | |
Form | Jar | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.95000 | $59.95 |







