
CW9200 | |
|---|---|
DigiKey Part Number | CW9200-ND |
Manufacturer | |
Manufacturer Product Number | CW9200 |
Description | FLUX REMOVER PEN FOR ROSIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Rosin Activated (RA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux Remover - Rosin Activated (RA) | |
Form | Pen, 0.28 oz (8g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Digi-Key Storage | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.46000 | $20.46 |
| 5 | $17.81400 | $89.07 |
| 12 | $16.63750 | $199.65 |
| 36 | $15.37750 | $553.59 |
| 60 | $14.86283 | $891.77 |
| 108 | $14.31972 | $1,546.53 |
| 252 | $13.62020 | $3,432.29 |
| 504 | $13.11331 | $6,609.11 |



