
CW8100 | |
|---|---|
DigiKey Part Number | 75-CW8100-ND |
Manufacturer | |
Manufacturer Product Number | CW8100 |
Description | FLUX PEN NO CLAD .32OZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Pen, 0.32 oz (9g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 5 | $16.30000 | $81.50 |
| 12 | $15.03417 | $180.41 |
| 36 | $13.58222 | $488.96 |
| 60 | $12.95467 | $777.28 |
| 108 | $12.26731 | $1,324.87 |
| 504 | $10.62819 | $5,356.61 |











