
CTAR-1 | |
|---|---|
DigiKey Part Number | CTAR-1-ND |
Manufacturer | |
Manufacturer Product Number | CTAR-1 |
Description | COATING ANTISTATIC ELECT 1GAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coating, Antistatic Electronic Equipment 1 Gallon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Cleaner, Treatment Type | Coating, Antistatic | |
Usage | Electronic Equipment | |
Specifications | Acid Resistant, Anti-Static, Dielectric to 8300V/mil, Insulating | |
Quantity | 1 Gallon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $275.43000 | $275.43 |



