
POE-DGT-ZW | |
|---|---|
DigiKey Part Number | 5589-POE-DGT-ZW-ND |
Manufacturer | CERiO Corporation |
Manufacturer Product Number | POE-DGT-ZW |
Description | DC12-56V to 30W PoE Adapter |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 2 Port Active Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CERiO Corporation | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Active Injector | |
Voltage - Input | 12V ~ 57V | |
Number of Ports | 2 | |
Voltage - Output | 56V | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3, IEEE802.3ab, IEEE802.3af, IEEE802.3at, IEEE802.3u | |
Data Rate | 10/100/1000 Mbps | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Desktop, Wall Mount | |
Size / Dimension | 5.12" L x 3.23" W x 1.06" H (130.0mm x 82.0mm x 27.0mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Input Connector | 2.5mm Receptacle (Power), RJ45 (Data), Terminal Block (Power) | |
Weight | 0.518 lb (235 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.00000 | $59.00 |
| 24 | $57.82000 | $1,387.68 |
| 48 | $56.90000 | $2,731.20 |
| 120 | $53.88000 | $6,465.60 |
| 240 | $48.44000 | $11,625.60 |
| 480 | $45.12000 | $21,657.60 |


