
LV-10 | |
|---|---|
DigiKey Part Number | 3539-LV-10-ND |
Manufacturer | Carson Optical |
Manufacturer Product Number | LV-10 |
Description | LUMIVISOR LED LIGHTED 2X/3X/5X/6 |
Customer Reference | |
Detailed Description | Lamp, Magnifier 2x, 3x, 5x, 6x LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carson Optical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Lens Style/Size | 2x, 3x, 5x, 6x | |
Bulb | LED | |
Arm | - | |
Mounting Type | Headband | |
Cord Length | - |





