CS10K-MLDT-C20-056F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS10K-MLDT-C20-056F
CAPTRON series10 Capacitive Pushbutton Switch Promotional Video
CAPTRON series10 Technology Demonstration

CS10K-MLDT-C20-056F

DigiKey Part Number
3899-CS10K-MLDT-C20-056F-ND
Manufacturer
Manufacturer Product Number
CS10K-MLDT-C20-056F
Description
CANEO series10 STANDARD - TOGGLE
Customer Reference
Detailed Description
Pushbutton Switch Capacitive, Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Capacitive, Anti-Vandal, Illuminated
Switch Function
Off-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green/Red
Termination Style
Connector
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
Washable
Panel Cutout Dimensions
Circular - 22.50mm Dia
Operating Temperature
-30°C ~ 65°C
Mechanical Life
80,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 3 days from CAPTRON North America LP
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$83.99000$83.99
10$78.99000$789.90
25$73.99000$1,849.75
50$68.99000$3,449.50