
CDS-LS027B7DH01 | |
|---|---|
DigiKey Part Number | 6066-CDS-LS027B7DH01-ND |
Manufacturer | |
Manufacturer Product Number | CDS-LS027B7DH01 |
Description | Memory in Pixel (MIP) LCD panel |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective LCD - Monochrome Serial 2.7" (68.58mm) 400 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Candid Display Solutions | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 58.80mm W x 35.28mm H | |
Backlight | LED - White (Front Lit) | |
Dot Pixels | 400 x 240 | |
Interface | Serial | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.00000 | $50.00 |
| 100 | $35.00000 | $3,500.00 |
| 1,000 | $25.00000 | $25,000.00 |




