
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cambion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.252" (6.40mm) | |
Flange Diameter | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.58mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.75000 | $375.00 |
| 1,000 | $0.51000 | $510.00 |
| 2,500 | $0.35000 | $875.00 |
| 5,000 | $0.27000 | $1,350.00 |
| 10,000 | $0.24000 | $2,400.00 |
| 25,000 | $0.20000 | $5,000.00 |








