
BC-AGS-202010 | |
|---|---|
DigiKey Part Number | 2371-BC-AGS-202010-ND |
Manufacturer | Boxco |
Manufacturer Product Number | BC-AGS-202010 |
Description | BOX ABS GRAY 7.874"L X 7.874"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Lift-Off Screw Cover 7.874" L x 7.874" W (200.00mm x 200.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 7.874" W (200.00mm x 200.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 62.0in² (400cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.30000 | $22.30 |


