
OP-487-M6 | |
|---|---|
DigiKey Part Number | 5635-OP-487-M6-ND |
Manufacturer | |
Manufacturer Product Number | OP-487-M6 |
Description | PCB Screw Terminal, 4 pins, stra |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 100 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.25000 | $32.50 |
| 20 | $2.75000 | $55.00 |
| 30 | $2.40000 | $72.00 |



