



BU509TD | |
|---|---|
DigiKey Part Number | 5080-BU509TD-ND |
Manufacturer | BEULER |
Manufacturer Product Number | BU509TD |
Description | Time Delay Relay delay to OFF |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BEULER | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Latching, Single Coil | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 12 VDC | |
Must Release Voltage | 8 VDC | |
Mounting Type | Socketable | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.90000 | $22.90 |
| 100 | $19.80000 | $1,980.00 |








