
BU5035 | |
|---|---|
DigiKey Part Number | 5080-BU5035TB-ND - Tape & Box (TB) |
Manufacturer | BEULER |
Manufacturer Product Number | BU5035 |
Description | Relay 30/40 Amp, 12 VDC, SPDT |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BEULER | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 12 VDC | |
Must Release Voltage | 8 VDC | |
Mounting Type | Socketable | |
Termination Style | Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.79000 | $2.79 |
| 10 | $2.62000 | $26.20 |
| 25 | $2.36000 | $59.00 |
| 50 | $2.24000 | $112.00 |
| 100 | $2.09000 | $209.00 |
| 250 | $1.91000 | $477.50 |
| 500 | $1.77000 | $885.00 |
| 1,000 | $1.65000 | $1,650.00 |
| 5,000 | $1.52000 | $7,600.00 |


