SDMO07C-26-1281
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDMO07C-26/1281

DigiKey Part Number
2895-SDMO07C-26/1281-ND
Manufacturer
Manufacturer Product Number
SDMO07C-26/1281
Description
MIC MEMS DIG OMNI 0.157LX0.118"W
Customer Reference
Detailed Description
Digital, I2S Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeStar Technologies, Inc.
Series
Packaging
Box
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, I2S
Direction
Omnidirectional
Sensitivity
-26dB ±1dB
S/N Ratio
65dB
Voltage - Rated
1.8 V
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
800 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.039" (1.00mm)
Shape
Rectangle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.