2746330
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2746330

DigiKey Part Number
211-2746330-ND
Manufacturer
Manufacturer Product Number
2746330
Description
TLF 10000 THERMAL GEL 150ML
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Thermal Silicone Gel 150 ml Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Gel
Size / Dimension
150 ml Cartridge
Usable Temperature Range
-76°F ~ 392°F (-60°C ~ 200°C)
Color
Red
Thermal Conductivity
10.00W/m-K
Features
-
Shelf Life
6 Months
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$450.33000$450.33
10$398.34500$3,983.45
25$379.31560$9,482.89
Manufacturers Standard Package