Parametric Equivalent

AFPX-BATT | |
|---|---|
DigiKey Part Number | 4196-AFPX-BATTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AFPX-BATT |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 200µA | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.95000 | $14.95 |
| 20 | $12.95000 | $259.00 |
| 50 | $11.95000 | $597.50 |





