
BG-12550NB | |
|---|---|
DigiKey Part Number | 2788-BG-12550NB-ND |
Manufacturer | |
Manufacturer Product Number | BG-12550NB |
Description | BATTERY LEAD ACID 12V 55AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 55Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 9.04" L x 5.45" W x 8.15" H (229.6mm x 138.4mm x 207.0mm) | |
Termination Style | Nut and Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.51000 | $183.51 |
| 10 | $165.24000 | $1,652.40 |
| 20 | $163.80000 | $3,276.00 |
| 50 | $159.12000 | $7,956.00 |







