
BG-1212F1 | |
|---|---|
DigiKey Part Number | 2788-BG-1212F1-ND |
Manufacturer | |
Manufacturer Product Number | BG-1212F1 |
Description | BATTERY LEAD ACID 12V 1.2AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.78" L x 1.69" W x 2.04" H (96.0mm x 43.0mm x 51.8mm) | |
Termination Style | Spade, .187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.73000 | $17.73 |
| 10 | $10.62000 | $106.20 |
| 20 | $10.17000 | $203.40 |
| 50 | $9.45000 | $472.50 |



