
ATM0177B3A | |
|---|---|
DigiKey Part Number | 2470-ATM0177B3A-ND |
Manufacturer | |
Manufacturer Product Number | ATM0177B3A |
Description | GRAPHIC DISPLAY TFT RGB 1.77" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.77" (44.96mm) 128 x 160 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.77" (44.96mm) | |
Viewing Area | 28.03mm W x 35.04mm H | |
Backlight | LED | |
Dot Pixels | 128 x 160 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.22mm W x 0.22mm H | |
Dot Pitch | 0.07mm W x 0.22mm H |


