
LE4SA-24-240 | |
|---|---|
DigiKey Part Number | 2371-LE4SA-24-240-ND |
Manufacturer | |
Manufacturer Product Number | LE4SA-24-240 |
Description | RELAY TIME DELAY 9999HR 3A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C), DPDT (2 Form C) 0.001 Sec ~ 9999 Hrs Delay 3A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C), DPDT (2 Form C) | |
Delay Time | 0.001 Sec ~ 9999 Hrs | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Up/Down Digit Keys | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.49000 | $114.49 |


