
B2PB-B1D-R | |
|---|---|
DigiKey Part Number | 5633-B2PB-B1D-R-ND |
Manufacturer | Autonics. |
Manufacturer Product Number | B2PB-B1D-R |
Description | BUZZER PIEZO 12-24V 22MM RED |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 25mA 2.5kHz 98dB @ 24V, 10cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Autonics. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 12 ~ 24V | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | Dual Tone | |
Duration | Variable | |
Sound Pressure Level (SPL) | 98dB @ 24V, 10cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -15°C ~ 55°C | |
Approval Agency | CE | |
Ratings | - | |
Ingress Protection | IP65 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.213" (30.80mm) |











