



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asus | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | NXP® i.MX 8M ARM Cortex-A53 Quad Core | |
Storage | eMMC, 16GB | |
Memory | DDR4 (4GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | SD Card Slot (32GB) | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $439.00000 | $439.00 |






